Nisshinbo NP8700 Quad Channel Combination Regulators

Nisshinbo NP8700 Quad Channel Combination Regulators include one wide input range buck converter, two secondary converters, and one Low Dropout (LDO) using a BCD process. These regulators are operated in anti-phase operation between Ch.1 and Ch.2/3 to reduce EMI noise. The NP8700 quad-channel combination regulators expand the choices when building a power supply block suitable for various applications. These regulators feature two types of over-current protection: hiccup/foldback and latch, which can be switched depending on the application requirements. The NP8700 quad-channel combination regulators are AEC-Q100 automotive grade 1 qualified and available in a 3.4mm x 2.6mm QFN package. Typical applications include camera modules and photoelectric sensors.

Features

  • Including four regulators:
    • Ch.1: high voltage 1.2A synchronous buck converter
    • Ch.2: low voltage 1.0A synchronous buck converter
    • Ch.3: selectable regulator (Low voltage 1.0A synchronous buck converter or low voltage 0.2A LDO)
    • Ch.4: low voltage 0.2A LDO or low voltage Load switch (0.2A)
  • Wide operating input voltage range:
    • 3.9V to 20V (Ch.1)
    • 2.4V to 5.5V (Ch.2, Ch.3, and Ch.4)
  • Output voltage range:
    • 2.5V to 5.5V (Ch1.)
      0.8V to 3.6V (Ch.2, Ch.3, and Ch.4)
  • Free power-on sequence and power-good function:
    • Select the power-on sequence at RSEQ
    • Power-good function reduces the RESET IC
  • Protection function:
    • Under Voltage Lockout UVLO can be selectable
    • Over current protection function for more safety operation (hiccup/foldback or latch)
    • Thermal shutdown
  • 2MHz fixed oscillating frequency
  • External clock synchronization
  • Spread Spectrum Frequency Modulation (SSFM function selectable)
  • Anti-phase operation between Ch.1 and Ch.2/3
  • Built-in compensation circuit
  • Soft start function

Typical Application Circuit Diagram

Application Circuit Diagram - Nisshinbo NP8700 Quad Channel Combination Regulators

Block Diagram

Block Diagram - Nisshinbo NP8700 Quad Channel Combination Regulators

Dimension Diagram

Mechanical Drawing - Nisshinbo NP8700 Quad Channel Combination Regulators
发布日期: 2026-04-01 | 更新日期: 2026-04-21