Nisshinbo NT1822GVAE1S SPDT Switch
Nisshinbo Micro Devices NT1822GVAE1S SPDT Switch offers high isolation for wireless communication systems, especially in Wi-Fi® 7 applications. The NT1822 supports high isolation between RF terminals around 40dB in high frequency up to 7.125GHz. The device attains low insertion loss and high linearity for 1.8V low operating voltage and 1.2V low control voltage.The Nisshinbo NT1822GVAE1S SPDT Switch has integrated DC-blocking capacitors at all RF ports and a small package size of 1.0mm x 1.0mm.
Features
- 1.0GHz to 7.125GHz frequency range
- 1.6V to 5.0V (1.8V typical) operation voltage range
- 1.2V typical low control voltage
- Low insertion loss:
- 0.60dB typ. at 2.4GHz to 2.5GHz
- 0.50dB typ. at 4.9GHz to 5.9GHz
- 0.58dB typ. at 5.9GHz to 7.125GHz
- High isolation:
- 40dB typical at 2.4GHz to 2.5GHz
- 38dB typical at 4.9GHz to 5.9GHz
- 42dB typical at 5.9GHz to 7.125GHz
- P-1dB = +31dBm typical high linearity
- 1.0mm x 1.0mm typical t = 0.38mm max small package
- RoHS-compliant, Halogen-free, MSL1
Applications
- 802.11a/b/g/n/ac/ax/be networks
- Wi-Fi module, access point, smartphone, and other mobile devices
- Transmit/receive switching, antenna switching, and other switching applications
Block Diagram
Pin Configuration
发布日期: 2025-02-26
| 更新日期: 2025-03-07