Nisshinbo NT9000HDAE4S 1W Class Rectifier Diodes

Nisshinbo NT9000HDAE4S 1W Class Rectifier Diodes are optimized for rectifier circuits in microwave WPT operating at 920MHz, 2.4GHz, and 5.7GHz bands. These diodes feature 0.1V (typical) low forward voltage at (IF =60µA), and 20V high-reverse voltage, enabling a wide dynamic range and high-efficiency in WPT rectifier circuits. The NT9000HDAE4S diodes enable a compact mounting area with the small DFN package of 1.2mm x 1.2mm x 0.427mm. These diodes are RoHS-compliant and halogen-free. The NT9000HDAE4S diodes are ideal for detectors and rectifier circuits for microwave wireless power transfer systems.

Features

  • 20V high-reverse voltage
  • 0.1V (typical) at low forward voltage (IF =60µA)
  • 10µA typical at VR =2V low reverse leakage current
  • 4Ω typical at VF =0.85 ± 0.01V low series resistance
  • 0.2pF typical at VR =2V, f=100MHz low total capacitance
  • 300mA forward current
  • 1.2mm x 1.2mm typical, t=0.427mm maximum package size
  • +150°C junction temperature
  • -55°C to +150°C storage temperature range
  • -40°C to +85°C operating temperature range
  • RoHS compliant
  • Halogen-free and MSL1

Applications

  • Rectifier circuits for microwave wireless power transfer systems
  • Detectors

Block Diagram

Block Diagram - Nisshinbo NT9000HDAE4S 1W Class Rectifier Diodes

Typical Characteristics Curve

Performance Graph - Nisshinbo NT9000HDAE4S 1W Class Rectifier Diodes

Dimensions

Mechanical Drawing - Nisshinbo NT9000HDAE4S 1W Class Rectifier Diodes
发布日期: 2026-06-24 | 更新日期: 2026-07-08