Nisshinbo NJL5912R Photo Reflector
Nisshinbo NJL5912R Photo Reflector is a compact surface-mount type photo reflector. This photo reflector is built with a high-brightness infrared LED and a high-sensitivity phototransistor. Nisshinbo NJL5912R Photo Reflector features a built-in visible light cut-off filter function. This photo reflector employs Chip On-Board Package (COBP) technology and comes with a 0.5mm thickness. Typical applications include detecting the lens location for cellular phone's camera modules, detecting the needle position for radio-controlled watches, and detecting the original point of encoders.Features
- Compact surface-mount type photo reflector
- Built-in visible light cut-off filter function
- Pb-free solder re-flowing permitted (+260°C, two times)
- Comprises a high-brightness infrared LED and a high-sensitivity phototransistor
- COBP technology
- 1.06mm x 1.46mm x 0.5mm dimensions
Applications
- Cell phone camera modules
- Radio-controlled watches
- Encoders
Block Diagram
Performance Graphs
发布日期: 2021-01-07
| 更新日期: 2024-04-24