Nisshinbo NJM17431 Adjustable Precision Shunt Regulator

Nisshinbo NJM17431 Adjustable Precision Shunt Regulator features an output voltage range of any value between VREF (about 2.5V) and 36V set by two resistors. The Nisshinbo NJM17431 Regulator is suitable for various applications, with an improved reference voltage accuracy and safety operating boundary area, connected through a large capacitance. The NJM17431 is available in two package options, SOT-23-5 and SOT-89-3 (UD).

Features

  • VREF to 36V Operating voltage
  • 2.495V ±0.8% to 2.5V ±0.8% Precision voltage reference
  • Adjustable output voltage
  • Wide safety operating boundary area
  • Bipolar technology
  • Package SOT-23-5 and SOT-89-3 (UD)

Applications

  • Industrial equipment
  • Home electrical appliance
  • Adjustable output voltage
  • Replacement from zener diode

Block Diagram

Block Diagram - Nisshinbo NJM17431 Adjustable Precision Shunt Regulator
发布日期: 2021-04-19 | 更新日期: 2022-03-11