Nisshinbo 2/3-Wire Interface Real-Time Clock ICs

Nisshinbo 2- and 3-Wire Interface Real-Time Clock (RTC) ICs perform serial transmission of time and calendar data to a CPU. The R2061 (3-wire interface) RTC is connected to the CPU by CE, SCLK, and SIO signal lines. R2061 includes a battery backup switchover circuit and a voltage detector. This Nisshinbo IC features 0.75V minimum supply voltage and 0.4µA low power consumption. The R2061 device also includes a periodic interrupt circuit that is configured to generate interrupt signals with six selectable interrupts ranging from 0.5 seconds to one month. The two-alarm interrupt circuits generate interrupt signals at preset times. 

The RS5C372A is a CMOS type RTC connected to the CPU via two wires. RS5C372A can generate periodic interrupt clock pulses lasting for an extended time (up to one month). The two incorporated systems can make alarm interruptions by days of the week, hours, and minutes. RS5C372A features an oscillation circuit driven at a constant voltage. As a result of this constant voltage, this RTC undergoes few voltage fluctuations and offers low current consumption of 0.5µA, typical at 3V.

Features

  • Alarm, calendar, clock, and timer interrupt functions
  • -40°C to +85°C operating temperature range
  • Available backup switching (R2061L01-E2)
  • Serial interface
  • 750mV to 6V supply voltage range
  • Types
    • 3-Wire (R2061L01-E2)
    • 2-Wire, I2C (RS5C372A-E2-F)
  • Binary-Coded Decimal (BCD) date format
View Results ( 2 ) Page
物料编号 数据表 封装 / 箱体 RTC 总线接口 电池备用开关 电源电压-最小 电源电压-最大
RS5C372A-E2-F RS5C372A-E2-F 数据表 SSOP-8 Serial 2-Wire, I2C Backup Switching 1.7 V 6 V
R2061L01-E2 R2061L01-E2 数据表 QFN023023-16 Serial 3-Wire Backup Switching 750 mV 5.5 V
发布日期: 2016-06-24 | 更新日期: 2022-03-11