Nisshinbo NJM78LxxS 3-Terminal Voltage Regulators
Nisshinbo (New Japan Radio) NJM78LxxS 3-Terminal Voltage Regulators are designed with output voltage accuracy, operating temperature range, and MLCC correspondence improvements. These regulators operate at 100mA output current and offer high ripple rejection with an overcurrent protection circuit. Nisshinbo NJM78LxxS voltage regulators provide thermal shutdown and are available in the SOT-89-3 package.Features
- Corresponds to low ESR capacitors (MLCCs)
- Over-current protection circuit
- Thermal shutdown circuit
- High ripple rejection
- Bipolar technology
- 100mA output current
Pin Diagram
Performance Graph
View Results ( 6 ) Page
| 物料编号 | 输出电压 | 负载调节 | 线路调整率 | 静态电流 | PSRR/纹波抑制—典型值 |
|---|---|---|---|---|---|
| NJM78L05SU3-TE1 | 5 V | 60 mV | 200 mV | 2 mA | 69 dB |
| NJM78L15SU3-TE1 | 15 V | 150 mV | 300 mV | 2.2 mA | 60 dB |
| NJM78L08SU3-TE1 | 8 V | 100 mV | 225 mV | 2.1 mA | 66 dB |
| NJM78L10SU3-TE1 | 10 V | 100 mV | 250 mV | 2.1 mA | 64 dB |
| NJM78L12SU3-TE1 | 12 V | 100 mV | 250 mV | 2.1 mA | 62 dB |
| NJM78L06SU3-TE1 | 6 V | 80 mV | 200 mV | 2 mA | 67 dB |
发布日期: 2020-07-16
| 更新日期: 2024-04-29