Nisshinbo NJM8087 Operational Amplifier
Nisshinbo NJM8087 Operational Amplifier is a JFET-input high speed, low noise, and low distortion op-amp. This device features a 20V/μs high slew rate, 10nV/√Hz low noise, 0.0004% THD+N, 25pA input bias current, and 2.6mA low supply current. The NJM8087 operates from ±4V to ±16V dual supply range, 8V to 32V single supply range, 7MHz gain bandwidth, and -40°C to 125° temperature range. This device offers unity gain stability for 1000pF capacitive loads, no phase reversal over input voltage, and low saturation output that allows increased dynamic range. The NJM8087 also provides high EMI immunity that reduces malfunctions caused by RF noises from mobile phones and other electronic devices. This device is available in SOP8 (EMP8) package and is used in applications such as sensor amplifiers, amplifiers for musical instruments, photodiode amplifiers, and active filters.Features
- JFET-input high speed
- Low noise
- Low distortion
- No phase reversal over the input voltage range
- Unity-gain stable
Specifications
- 20V/μs high slew rate
- 10nV/√Hz noise
- 0.0004% THD+N low distortion
- 7MHz gain bandwidth
- 2.6mA supply current at all amplifiers
- 25pA input bias current
- ±4V to ±16V dual supply range
- 8V to 32V single supply range
- -40°C to 125° temperature range
Applications
- Sensor amplifiers
- Amplifier for musical instruments
- Photodiode amplifier
- Active filters
Block Diagram
Typical Characteristic Diagram
Additional Resource
发布日期: 2021-07-13
| 更新日期: 2022-03-11