NKK Switches FF01 30mm Low-Profile E-Stop Switch

NKK FF01 E-Stop Switches are 30mm diameter, low-profile emergency stop switches with IP65 ratings. These shock and vibration resistant switches come with pre-attached 12" 22AWG wires with pre-stripped ends for easy instillation. Configuration options include SPS, DPST, and optional arrow legend. NKK FF01 E-Stop Switches support both twist to reset and pull to reset. 

Features

  • Locking emergency stop switch
  • IP65 rating
  • 12" 22AWG stranded wire leads with stripped ends
  • SPST or DPST configuration
  • Supports pull to reset and turn to reset
  • 30mm diameter with optional arrow legend
  • Shock and vibration resistant construction
  • Low profile, 13.6mm depth behind panel

Applications

  • Fluid dispenser
  • Operating controls
  • Factory and automation equipment
  • Large power tools
  • Industrial and manufacturing equipment
  • Heavy machinery
发布日期: 2021-05-05 | 更新日期: 2024-06-19