NKK Switches FTC Touch Screen Controller Boards

NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.

Features

  • High-quality and reliable
  • Finger or stylus input
  • Device driver compatible with Vista and Windows XP Operating Systems (OS)
  • Easy integration replacing mouse functionality
  • Compatible with a USB/RS232C control board

Specifications

  • 10MΩ minimum insulation impedance at 25VDC
  • Expected operational life
    • Writing: 50,000 operations minimum (approximately 30mm movement with stylus)
    • Tapping: 10,000,000 operations minimum (pressing force 4.9N using silicone rubber, hardness 60°)
  • 5V operating supply voltage
  • 10ms maximum chattering time
  • 80% standard light transmission (touch panel portion)
  • 2H minimum surface hardness (JIS K5600)
  • -20°C to +70°C operating temperature range
View Results ( 4 ) Page
物料编号 数据表 描述 工作电源电压 用于
FTCS04B FTCS04B 数据表 显示开发工具 Control Board 5 V 4 Wire
FTCS05B FTCS05B 数据表 LCD 触控板 Control Board 5 V 5 Wire
FTCU05B FTCU05B 数据表 LCD 触控板 Control Board 5 V 5 Wire
FTCU04B FTCU04B 数据表 显示开发工具 Control Board 5 V 4 Wire
发布日期: 2019-10-01 | 更新日期: 2024-01-11