NKK Switches LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.

Features

  • Stainless steel clips provide secure mounting with a wide range of panel thickness
  • Spot illumination available in single and bi-color LEDs
  • Snap-action contact mechanism gives long electrical life and sensitivity of actuation
  • Compact switch design minimizes behind panel depth
  • The latch-down feature gives an indication of circuit status

Specifications

  • Sealed type
  • SPDT and DPDT contact form types
  • 3A current rating
  • 400mVA power rating
  • Voltage rating
    • 28VAC to 250VAC
    • 28VDC to 30VDC
发布日期: 2011-07-12 | 更新日期: 2022-09-13