NKK Switches FR02 10mm SMT DIP Rotary Switches

NKK Switches FR02 10mm SMT DIP Rotary allows close stacking of PC boards and offers a detent mechanism that gives crisp, positive action for accurate switch setting. This low-profile switch features a slim body of 3.8mm and has highly visible legends with a screwdriver or new shaft actuator option. NKK Switches FR02 10mm SMT DIP Rotary provides a heat-resistant resin for infrared convection reflow soldering, gull-winged terminals for mechanical stability, gold contacts for contact reliability, and coplanarity (all considered surfaces must lie between two parallel planes that are a maximum distance apart of 0.15mm).

Features

  • Slim .150" (3.8mm) body
  • Highly visible legends
  • Heat resistant resin for convection reflow soldering
  • Tape-reel packaging that meets EIA-481-2 standard

Specifications

  • 100mA at 5VDC switching rating
  • 100mA at 50VDC nonswitching rating
  • 250VAC minimum for 1 minute dielectric strength
  • -25°C to +85°C operating temperature range
发布日期: 2011-04-04 | 更新日期: 2022-03-11