NMB Technologies 15038PB AC Axial Fans

NMB Technologies 15038PB AC Axial Fans offer a 100VAC to 240VAC supply voltage range, up to 42W input power rating, and a 3150RPM maximum speed. These NMB fans feature steel impellers, aluminum casing, and a ball-bearing design. The 15038PB series has a minimum 100MΩ insulation resistance, 100,000 hours of life expectancy, and a 48dB to 53dB noise range. The 15038PB AC Axial Fans operate in a temperature range of ­-10°C to +60°C.

Specifications

  • Minimum 100MΩ insulation resistance
  • AC1800V dielectric withstand voltage
  • 100,000 hours of life expectancy
  • 100V to 240V voltage range
  • Thermal protection
  • 48dB to 53dB noise range
  • 2650RPM to 3150RPM speed range
  • ­-10°C to +60°C operating temperature range

Materials

  • Aluminum casing
  • Steel impeller
  • Ball bearing
发布日期: 2015-11-30 | 更新日期: 2026-01-29