NMB Technologies 15050VA DC Axial Fans

NMB Technologies 15050VA DC Axial Fans deliver quality cooling solutions for heat-generating applications. The NMB Technologies 15050VA series offers voltages of 24V and 48V with a CFM range of 282.5 to 346. These fans have an ambient operating temperature range of -10°C to +70°C. The 15050VA DC Axial Fans feature auto restart/polarity protection and 10MΩ or higher insulation resistance with a DC500V Megger.

Features

  • Auto restart / polarity protection
  • Aluminum casing in black
  • Plastic UL 94V-0 impeller in black
  • Ball bearing

Specifications

  • 10MΩ or higher insulation resistance with a DC500V Megger
  • 700VAC, 1s dielectric withstand voltage
  • 22AWG red and black lead wire (UL 10368)
  • Ambient temperature range
    • -10°C to +70°C (operating)
    • -40°C to +70°C (storage, non-condensing environment)
发布日期: 2015-12-01 | 更新日期: 2025-04-17