NMB Technologies F225H High-Performance Centrifugal DC Fan
NMB Technologies F225H High-Performance Centrifugal DC Fan utilizes an aerodynamic impeller design to deliver high pressure and 689CFM maximum airflow. The F225H fan is outfitted with a DC brushless three-phase motor and NMB precision machined ball bearings for a long life expectancy of 70,000 hours. This four-wire fan also features high torque, pulse width modulation (PWM) speed control with a tach signal, efficient motor technology, and low vibration. NMB F225H High-Performance Centrifugal DC Fan operates in an ambient temperature range of -30°C to + 70°C and is ideal for servers, data centers, and telecommunications applications.Features
- High-performance centrifugal fan with four wires and PWM with tach signal
- Efficient motor technology, high torque, and aerodynamic impeller design
- Energy saving, low vibration, and increased life expectancy
- Outfitted with NMB precision machined ball bearings for long life
- High pressure and airflow
Applications
- Servers
- Data centers
- Telecommunications
Specifications
- DC brushless 3-phase motor
- Overload, locked rotor, and polarity protection (motor withstands reverse connection for positive and negative leads)
- 10ΜΩ insulation resistance or higher with 500VDC megger
- 500VAC dielectric withstand voltage for 1 minute
- 2650RPM speed inlet/outlet
- 689CFM maximum airflow
- 70,000hrs life expectancy at +40°C
- Allowable ambient temperature range (non-condensing environment)
- -30°C to +70°C (operating)
- -40°C to +80°C (storage)
Characteristic Curves
PWM Characteristic Curve
发布日期: 2023-12-11
| 更新日期: 2025-08-21