NMB Technologies Next-Gen High Performance 40mm Server Fans
NMB Technologies Next-Gen High Performance 40mm Server Fans offer speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction. These 40mm server fans offer a 15% increase in speed, 24% increase in airflow, and a 20% boost in static pressure compared to current NMB designs. These fans deliver high performance, and the 40mm x 56mm design is counter-rotating. Suitable applications for the 40mm server fans from NMB Technologies include data centers, servers, power supplies, networking, telecom, and robotics.Features
- High-performance
- Three-phase motor technology
- 40,000RPM speed
- Energy-saving design
- Low vibration
- Increased efficiency for long life
- Outfitted with NMB precision-machined ball bearings
Applications
- Data centers
- Servers
- Power supplies
- Networking
- Telecom
- Robotics
Specifications
- 10MΩ insulation resistance
- 500VAC dielectric withstanding voltage
- 70,000 hours of life at +40°C
- 12V rated voltage
- -10°C to +70°C operating temperature range
- UL 94V-0 plastic impeller and casing
- Dimensions
- 40mm x 40mm x 28mm (04028DA)
- 40mm x 40mm x 56mm (04056EA)
发布日期: 2025-08-26
| 更新日期: 2025-10-03