Northern Technologies A30E One Piece Overmold Cans

Northern Technologies A30E One Piece Overmold Cans are designed to provide excellent shielding and are available in 9, 15, and 25 positions. These overmold cans feature CR steel cover material with a tin plate finish.

Features

  • One piece design provides excellent shielding
  • Available in 9, 15, and 25 positions
  • CR steel cover material
  • Tin plate cover finish
发布日期: 2025-08-19 | 更新日期: 2025-10-08