Northern Technologies CMR Two Piece Metal Right Angle Covers

Northern Technologies CMR Two Piece Metal Right Angle Covers are designed for D-sub connectors and features a Nickel over copper underplate cover finish. These right-angle covers feature a compression insert system and exceed FCC Class B requirements. The compression insert is made of thermoplastic material and features 75 ±5 type A durometer per ASTM D2240 and ±0.508mm tolerance. The CMR two piece metal right angle covers are available with #4-40, M2.5, M2.6, or M3 mating screws.

Features

  • Available with #4-40, M2.5, M2.6, or M3 mating screws
  • Exceeds FCC Class B requirements
  • Compression insert system
  • Easy assembly
  • Zinc alloy cover material
  • Nickel over copper under-plate cover finish
发布日期: 2025-08-19 | 更新日期: 2025-10-08