Northern Technologies CPD One Piece Plastic Straight Exit Covers

Northern Technologies CPD One Piece Plastic Straight Exit Covers feature a low-profile one-piece foldover design with clip-in thumbscrews. These exit covers do not require any assembly screws due to their snap lock design. The CPD straight exit covers are available in 9, 15, 25, 37, and 50 positions. These exit covers are available in various colors with a thermoplastic cover and insert material. The CPD one-piece plastic straight exit covers feature steel with zinc finish hardware and steel thumbscrews.

Features

  • Low-profile one-piece foldover design
  • Available in 9, 15, 25, 37, and 50 positions
  • Snap lock design – no assembly screws
  • Clip-in thumbscrews
  • Thermoplastic cover material
  • Thermoplastic insert material
  • Steel with zinc-finish hardware
  • Steel thumbscrews
发布日期: 2025-08-25 | 更新日期: 2025-10-08