Northern Technologies DE D-Subminiature Solder Cup Connectors
Northern Technologies DE D-Subminiature Solder Cup Connectors feature a durable steel shell and UL94V-0 rated thermoplastic insulator. These connectors' contacts are made from both machined and stamped copper alloy, providing excellent conductivity. The DE connectors feature a current rating of 3A, a voltage rating of 250VAC, a dielectric withstanding voltage of 1000VAC, and an insulation resistance of 3000MΩ. These connectors maintain a contact resistance of <15mΩ, ensuring minimal signal loss. The DE solder cup connectors offer a maximum contact engagement force of 3.4N and a separation force of 0.2N. These connectors are available in 9, 15, 25, 37, and 50 positions and operate within the -55°C to 105°C temperature range.Features
- Steel shell
- UL94V-0 rated thermoplastic insulator
- Copper alloy machined and stamped pin
- 3.4N maximum contact engagement force
- 0.2N maximum contact separation force
- 3A current rating
- 250VAC voltage rating
- 1000VAC dielectric withstanding voltage @ 1min
- 3000MΩ insulation resistance @ 500VDC
- <15mΩ contact resistance
- -55°C to 105°C operating temperature range
- Available in 9, 15, 25, 37, and 50 positions
发布日期: 2025-08-21
| 更新日期: 2025-10-08