NXP Semiconductors PF0100 Power Management Integrated Circuit
NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming.Features
- Four to six buck converters, depending on configuration
- Single/ Dual phase/ parallel options
- DDR termination tracking mode option
- Boost regulator to 5.0 V out
- Six general purpose linear regulators
- Programmable output voltage, sequence, and timing
- OTP (One Time Programmable) memory for device configuration
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- I2C control
- Individually programmable ON, OFF, and Standby modes
Applications
- Tablets
- IPTV
- Industrial control
- Medical monitoring
- Home automation / alarm / energy management
Block Diagram
Development Tools
The KITPF0100EPEVBE Programming Board is an interface tool featuring a 56-pin QFN socket that is designed for programming the PF0x00 one-time programmable (OTP) registers in standalone PF0x00 parts by using the KITPFPGMEVME Programmer.
The KITPFPGMEVME Programmer is a development tool designed to provide easy configuration of the PF Series devices and to facilitate prototyping and programming the device's (OTP) one-time programmable fuses. The programmer kit comes with a PF series programmer, a flat ribbon cable (eight-conductor) and a mini-USB cable.
发布日期: 2013-02-18
| 更新日期: 2024-11-12