NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module
NXP Semiconductors TWR-LCDC-EPSON Epson Display Controller Module enables communication with RGB panels and is designed for use with Tower® System MCU/MPU modules that do not include on-board embedded LCD display controllers. The TWR-LCDC-EPSON interfaces with the Tower System module via the parallel External Memory Interface (EBI). The TWR-LCDC-EPSON module can also be used to enable a second screen display for modules that include a display. The TWR-LCDC-EPSON includes selectable SPI and I2C pass-through interfaces for LCD/touch configurations.Features
- Epson S1D13513 display controller
- On-board SDRAM
- Interfaces with a Tower System controller module via the parallel external memory interface (EBI)
- Interfaces directly with the TWR-LCD-RGB
- Optional interfaces for externally connected RGB or LVDS display panels
- Selectable SPI and I²C pass-thru interfaces for LCD/touch configurations
- PEG support drivers
Board Layout
发布日期: 2013-11-05
| 更新日期: 2022-03-11