NXP Semiconductors MPR121 Touch-Sensing Software Evaluation Board

NXP Semiconductors MPR121 Touch-Sensing Software Evaluation Board contains everything needed to get started with a touch-sensing application. The touch-sensing software library enables capacitive sensing for the entire NXP S08 MCU portfolio, providing touch sense decoding structures like keypad, rotary, and slider.

Features

  • Microcontroller 
    • S08LG32 MCU
  • Connectivity
    • Serial to USB converter
    • BDM on board
  • Power Management 
    • Powered over USB or external power supply
  • User Components
    • Backlight LED on electrodes
    • LCD glass and buzzer
    • Rotary, Slider, Keypad, Multiplexed electrodes and Matrix
  • Tools & OS Support
    • Demo applications included
    • GUI communication
    • Different thickness overlays

Applications

  • PC Peripherals
  • MP3 Players
  • Remote Controls
  • Mobile Phones
  • Lighting Controls

Overview

NXP Semiconductors MPR121 Touch-Sensing Software Evaluation Board
发布日期: 2009-11-12 | 更新日期: 2022-03-11