NXP Semiconductors High-Power NFC IC PN5180
NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.Features
- Transmits current up to 250mA
- Dynamic power control controls antenna current, RF power, to deliver optimized RF performance
- Includes NXP ISO/IEC14443-A, Innovatron ISO/IEC14443-B, and NXP MIFARE Crypto 1 intellectual property licensing rights
- Low-power card detection minimizes current consumption during polling
- Active load modulation supports smaller antenna with card emulation mode
- Small, industry-standard packages
- NFC Cockpit GUI: software-independent register settings
- Development kit with 32-bit NXP LPC1769 MCU and antenna
Applications
- Payment terminals
- Physical-access readers
- eGov readers
- Industrial readers
- High-performance readers
Block Diagram
发布日期: 2015-12-15
| 更新日期: 2022-03-11