NXP Semiconductors Kinetis® KL2x Microcontrollers
NXP Semiconductors Kinetis® KL2x Microcontrollers are pin, software, and tool compatible with all other Kinetis L MCU families and add a full-speed USB 2.0 On-The-Go (OTG) controller with an integrated low-voltage regulator. The Kinetis KL2x MCU family is also compatible with the Kinetis K20 MCU family (based on the Arm® Cortex®-M4 processor), providing a migration path to higher performance and feature integration. Devices start from 32KB of flash in a small-footprint 5x5mm 32 QFN package extending up to 512KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals.
Features
- Ultra-Low-Power
- Next-generation 32-bit Cortex-M0+ core: 2x more CoreMark/mA than the closest 8/16-bit architecture
- Single-cycle fast I/O access port facilitates bit banging and software protocol emulation, keeping an 8-bit look and feel
- Multiple flexible low-power modes, including new computer clocking option which reduces dynamic power by placing peripherals in an asynchronous stop mode
- LPUART, SPI, I2C, FlexIO, ADC, DAC, LP timer and DMA support low-power mode operation without waking up the core
- Memory
- Up to 512KB flash, up to 128KB SRAM
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Up to 32KB ROM and built-in bootloader simplifies the effort to program MCU and allows for easy flash upgrades
- Performance
- Cortex-M0+ core, 72MHz/96MHz core frequency over full voltage and temperature range (-40ºC to +105ºC)
- Bit manipulation engine for improved bit handling of peripheral modules
- Thumb instruction set combines high code density with 32-bit performance
- Up to 8-channel DMA for peripheral and memory servicing with reduced CPU loading and faster system throughput
- Independent-clocked COP guards against clock skew or code runaway for fail-safe applications
- Mixed-Signal
- Up to 16-bit ADC with configurable resolution, sample time and conversion speed/power
- Integrated temperature sensor
- High-speed comparator with internal 6-bit DAC
- 12-bit DAC with DMA support
- 1.2V and 2.1V voltage references (Vref)
- Timing and Control
- Two 6-channel and one 2-channel, 16-bit low-power timer PWM modules with DMA support
- 2-channel 32-bit periodic interrupt timer provides time base for RTOS task schedule or trigger source for ADC conversion
- Low-power timer allows operation in all power modes except for VLLS0
- Real-time clock with calendar
- Human-Machine Interface
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- GPIO with pin interrupt support, DMA request capability and other pin control options
- Connectivity and Communications
- USB 2.0 On-The-Go (full-speed) with integrated USB low-voltage regulator supplies up to 120 mA off-chip at 3.3 volts to power external components from 5-volts input or USB 2.0 Device (full-speed) with clock recovery feature without the need of external crystal
- FlexIO for universal or customized serial peripheral emulation
- High accuracy internal clock reference to support high-performance communication
- Up to 3 I2C with DMA support, up to 1Mbps and compatible with SMBus V2 features
- Up to 3 LPUART with DMA support
- Up to 3 SPI with DMA support
- I2S module for audio applications
- FlexIO module supports a wide range of protocols including UART, I²C, SPI, I²S, PWM waveform generation
- Smart card interface VMSIM (ISO7816-E)
Applications
- Entry-level security
- Game controllers and accessories
- PC peripherals and accessories
- USB-audio bridges
- Portable accessories
- Sensor fusion/IoT nodes
- Sports and activity wearables.
Block Diagram
发布日期: 2013-04-08
| 更新日期: 2026-03-31