NXP Semiconductors LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs

NXP Semiconductors LPC81x and LPC83x 32-bit Arm® Cortex®-M0+ MCUs are Arm® Cortex-M0+ based, low-cost 32-bit MCUs operating at CPU frequencies up to 30MHz. These MCUs balance versatile timing, connectivity, and analog peripherals while delivering it in a low pin count, easy-to-use package. The switch matrix allows designers to map pins accordingly to simplify component routing on a PCB. These MCUs include SCTimer, enabling users to generate a variety of timing or PWM waveforms without intervention from the CPU. To simplify serial communication requirements, the pattern match engine can be configured to generate interrupts from user-configurable Boolean operations on eight pins. Typical applications include 8/16-bit applications, motor control, consumer, fire and security applications, climate control, and lighting.

Features

  • Sensor gateways
  • Communications interface for wireless protocols such as NFC, BTLE, Zigbee®, or WiFi
  • Human Machine Interface (HMI) tasks such as touch, gesture, and swipe
  • Battery powered devices
  • Space constrained designs
  • Simple protocol bridging
  • Replacement of 8/16-bit applications
  • Supported by MCUXpresso SDK, IDE, and Config Tools

Applications

  • Motor control
  • 8/16-bit applications
  • Consumer
  • Climate control
  • Lighting
  • Motor control
  • Fire and security applications

Block Diagram

Block Diagram - NXP Semiconductors LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs
发布日期: 2012-11-02 | 更新日期: 2023-09-27