NXP Semiconductors MC33HB2002 IC和驱动器

NXP Semiconductors MC33HB2002 IC和驱动器是SMARTMOS单片半桥IC,通过SPI配置和诊断功能增强。这些电源IC能够控制峰值电流大于10A的电感负载,标称连续平均负载电流为3A。MC33HB2002 IC设计用于满足ISO26262安全要求,符合汽车应用的严格要求,并符合AEC-Q100标准。这些电源IC通过误差小于5%的电流镜输出信号提供高精度的实时电流反馈。MC33HB2002 IC的工作电压范围为5V至28V。这些电源IC非常适合用于电子节气门控制、废气再循环控制 (EGR)、电动泵、涡轮和废物挡板控制。

特性

  • 通过串行外设接口提供高级诊断报告:
    • 电荷泵欠压、过压和VPWR上欠压
    • 接地短路和VPWR短路(每路输出)
    • 开路负载、温度警告和过热关断
  • 三种封装尺寸:SOIC、PQFN和HVQFN
  • 在全半桥或半桥配置中驱动电感负载
  • 过压保护将负载置于高侧再循环模式,在半桥模式下通知
  • 符合AEC-Q100 1级标准

规范

  • 工作电压范围:5V至28V
  • 转换率:2V/μs(默认值)
  • 阈值电流限制:7A
  • 误差:>5%

应用

  • 电子节气门控制
  • 废气再循环 (EGR) 控制 
  • 涡轮、漩涡和旋转以及废物挡板控制
  • 电动泵、电机控制和配件

框图

框图 - NXP Semiconductors MC33HB2002 IC和驱动器

应用示意图

应用电路图 - NXP Semiconductors MC33HB2002 IC和驱动器

Functional Block Diagram

框图 - NXP Semiconductors MC33HB2002 IC和驱动器

Operating Mode State Diagram

NXP Semiconductors MC33HB2002 IC和驱动器

The MC33HB2002 operates in the following modes:

• Sleep mode:
        MC33HB2002 functions are disabled. The current consumption does not exceed the sleep-state current specification.
• Standby mode
        MC33HB2002 logic is fully operational with the outputs in a high-impedance state.
• Normal mode:
        MC33HB2002 functions are fully operational. Any detected faults transition the device to Fault mode.
• Fault mode:
        Certain functions are forced off and the FS_B signal is latched to logic [0] indicating a fault

发布日期: 2020-06-09 | 更新日期: 2022-03-11