NXP Semiconductors PCA9420电源管理IC (PMIC)
NXP Semiconductors PCA9420电源管理IC (PMIC) 是一款高度集成的PMIC,设计用于为低功耗应用提供全功率管理解决方案。它旨在为低功耗微控制器应用或由锂离子电池供电的其他类似应用提供电源管理解决方案。该器件包括一个线性电池充电器,可实现高达315mA的充电电流,并具有I2C可编程恒定电流 (CC) 和恒定电压 (CV) 值。该器件还集成有两个降压转换器、2个具有可编程输出电压的LDO。该芯片采用2.09mm x 2.09mm、5x5焊球、0.4mm间距WLCSP封装以及3mm x 3mm、24引脚QFN封装。Other protection features, such as overcurrent protection and undervoltage lockout (UVLO), are also provided. By default, the input for these regulators is powered by either VIN or VIN_AUX, whichever is the higher voltage. Additionally, two on-chip LDO regulators are provided to power various voltage rails within the system. Other features, such as the Fm+ I2C-bus interface, chip enable, and interrupt signal, are also provided. The NXP Semiconductors PCA9420/PCA9421 is offered in two packages: a 2.09mm x 2.09mm, 5mm x 5mm bump, 0.4mm pitch WLCSP package, and a 3mm x 3mm, 24-pin QFN package.
特性
- 优化用于低功耗应用
- 内置“模式”配置,可适应支持不同MCU操作模式的快速模式切换
- 线性电池充电器,用于为单节锂离子电池充电
- 过热保护
- 两个降压直流/直流转换器
- 两个LDO
- 1MHz I2C总线从接口
- 提供两种封装选项
- 环境温度范围:-40°C至+85°C
应用
- 消费电子产品
- 智能手表
- 无线游戏耳机
- 工业
- 可听戴设备
- 助听器
- 可穿戴无线医疗保健贴片
Additional Resources
功能框图
发布日期: 2019-07-15
| 更新日期: 2025-11-14