NXP Semiconductors PCA9535PW I²C Bus & SMBus I/O Port
NXP Semiconductors PCA9535PW I²C bus and SMBus is a low power I/O port with a 24-pin CMOS device. This provides 16 bits of GPIO expansion for I²C bus / SMBus applications and was developed to enhance I²C bus I/O expanders. The PCA9535PW features NXP PCA9535PW I/O port device include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, and smaller packaging. The PCA9535PW provides a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, and more.Features
- 2.3V to 5.5V operating power supply voltage
- 5V tolerant I/Os
- Polarity inversion register
- Active LOW interrupt output
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- 16 I/O pins which default to 16 inputs
- 0Hz to 400kHz clock frequency
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Offered in four different packages: SO24, TSSOP24, HVQFN24, and HWQFN24
PCA9535 Block Diagram
发布日期: 2010-03-10
| 更新日期: 2025-04-29