NXP Semiconductors PCA9570 4-Bit General Parallel Output (GPO)
NXP Semiconductors PCA9570 4-Bit General Parallel Output (GPO) is a remote CMOS device designed for 4-bit general purpose parallel output (GPO) expansion in low voltage processor and handheld battery powered mobile applications. The PCA9570 achieves 1MHz I2C-bus speeds while maintaining backward compatibility to Fast-mode (400kHz) and Standard-mode (100kHz). The streamlined design consists of 4-bit push-pull outputs that provide low current consumption, small packaging options, and a low operating voltage range of 1.1V to 3.6V. Latched outputs are symmetrical 4 mA current drive capability at 3.3V to drive various control logic. The PCA9570 output expander offers a simple solution when additional outputs are needed while keeping interconnections and floor space to a minimum.Features
- 1MHz I2C-bus interface with 6mA SDA sink capability for lightly loaded buses(<100pF) and improved power consumption
- Compliant with the I2C-bus Fast and Standard modes
- 1.1V to 3.6V operation
- Latched outputs with a sink/source capability of 4mA at 3.3V
- Readable device ID (manufacturer, device type, and revision)
- Software Reset
- Power-On Reset
- Low standby current
- -40ºC to +85ºC operation
- ESD protection exceeds 2000 HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100 mA
- Packages offered: TSSOP8, XQFN8 (0.4mm lead pitch), XQFN8 (0.5mm lead pitch)
Applications
- Smart phones and tablets
- Portable medical equipment
- Portable instrumentation and test measurement
Block Diagram
发布日期: 2013-11-20
| 更新日期: 2022-03-11