NXP Semiconductors PCA995216通道Fm+ I2C总线57mA恒流LED驱动器

NXP PCA995216通道Fm+ I2C总线57mA恒流LED驱动器针对娱乐产品中的调光和闪烁57 mA红/绿/蓝/黄(RGBA) LED进行了优化。每个LEDn输出都受控于自有的8位分辨率(256阶)固定频率独立PWM控制器,该控制器工作频率为31.25 kHz,占空比可在0%至99.6%范围内调节,这允许将LED设为特定的亮度值。额外的8位分辨率(256阶)集群PWM控制器提供122 Hz的固定频率和范围从15 Hz到每16.8 s一次的可调节频率,占空比可在0%至99.6%范围内调节,能以一个数值调光或闪烁全部LED。

The PCA9952 has a Fast-mode Plus (Fm+) I2C-bus interface. Fm+ devices offer higher frequency (up to 1MHz) or more densely populated bus operation (up to 4000pF).

The PCA9952 is identical to PCA9955 except for the following differences:

  • The PCA9952 has only three hardware address pins compared to four on PCA9955
  • The PCA9952 has an output enable pin (OE) and the PCA9955 does not

The active LOW output enable input pin (OE), available only on PCA9952, blinks all the LEDn outputs and can be used to externally PWM the outputs, which is useful when multiple devices need to be dimmed or blinked together without using software control.

These devices have built-in open, short load and overtemperature detection circuitry. The error information from the corresponding register can be read via the I2C-bus. Additionally,na thermal shutdown feature protects the device when internal junction temperature exceeds the limit allowed for the process.

特性

  • 16 LED drivers. Each output programmable at:
    • Off
    • On
    • Programmable LED brightness
    • Programmable group dimming/blinking mixed with individual LED brightness
    • Programmable LEDn output enable delay to reduce EMI and surge currents
  • 16 constant current output channels can sink up to 57mA, tolerate up to 40V when OFF
  • Output current accuracy
    • 6% between output channels
    • 8% between PCA9952/55 devices
  • Open/short load/overtemperature detection mode to detect individual LED errors
  • 1MHz Fast-mode Plus compatible I2C-bus interface with 30mA high drive capability on SDA output for driving high capacitive buses
  • 256-step (8-bit) linear programmable brightness per LEDn output varying from fully off (default) to maximum brightness using a 31.25kHz PWM signal
  • 256-step group brightness control allows general dimming (using a 122Hz PWM signal) from fully off to maximum brightness (default)
  • 256-step group blinking with frequency programmable from 15Hz to 16.8s and duty cycle from 0% to 99.6%
  • Output state change programmable on the Acknowledge or the STOP Command to update outputs byte-by-byte or all at the same time (default to 'Change on STOP')

应用

  • RGB or RGBA LED drivers
  • LED status information
  • LED displays
  • LCD backlights
  • Keypad backlights for handheld devices
  • Automotive lighting

Block Diagram

框图 - NXP Semiconductors PCA995216通道Fm+ I2C总线57mA恒流LED驱动器

Pin Designations

机械图纸 - NXP Semiconductors PCA995216通道Fm+ I2C总线57mA恒流LED驱动器
发布日期: 2013-11-22 | 更新日期: 2022-03-11