NXP Semiconductors PCA9956B 24 通道 LED 驱动器
NXP PCA9956B 24 通道 LED 驱动器是 I²C 总线控制的恒流驱动器,设计用于实现 57mA 红/绿/蓝/琥珀色(RGBA) LED 的调光和闪烁。每个 LED 输出自带一个 8 位分辨率(256 级)、31.25kHz 固定工作频率的独立 PWM 控制器,其占空比可从 0% 调节到 100% ,可将 LED 亮度设置为特定值。额外的 8 位分辨率(256 阶)集群 PWM 控制器具有 122Hz 的固定频率和范围从 15Hz 到每 16.8 s 一次的可调节频率,占空比可在 0 % 至 99.6 % 范围内调节,能将全部 LED 的亮度和闪烁程度调为同一数值。特性
- 24 LED drivers, each output programmable at:
- Off
- On
- Programmable LED brightness
- Programmable group dimming/blinking mixed with individual LED brightness
- Programmable LED output delay to reduce EMI and surge currents
- Gradation control for all channels
- Each channel can assign to one of four gradation control groups
- Programmable gradation time and rate for ramp-up and/or ramp-down operations
- Programmable step time (6-bit) from 0.5ms to 512ms
- Programmable hold-on time after ramp-up and hold-off time after ramp-down (3-bit) from 0s to 6s
- Programmable final ramp-up and hold-on current
- Programmable brightness current output adjustment, either linear or exponential curve
- 24 constant current output channels can sink up to 57mA, tolerate up to 20V when OFF
- Output current adjusted through an external resistor (REXT input)
- Open/short load/overtemperature detection mode to detect individual LED errors
- 1MHz Fast-mode Plus compatible I²C-bus interface with 30mA high drive capability on SDA output for driving high capacitive buses
应用
- Amusement products
- RGB or RGBA LED drivers
- LED status information
- LED displays
- LCD backlights
- Keypad backlights for cellular phones or handheld devices
- Fade-in and fade-out for breath light control
规范
- 256-step (8-bit) linear programmable brightness per LED output varying from fully off (default) to maximum brightness fully ON using a 31.25kHz PWM signal
- 256-step group brightness control allows general dimming (using a 122Hz PWM signal) from fully off to maximum brightness (default)
- 256-step group blinking with frequency programmable from 15Hz to 16.8Hz and duty cycle from 0% to 99.6%
- Low standby current
- Output current accuracy
- 4% between output channels
- 6% between PCA9956B devices
- 3V to 5.5V operating power supply voltage range
- 5.5V tolerant inputs on non-LED pins
- -40°C to +85°C operating temperature range
- ESD protection exceeds 4000V HBM per JESD22-A114
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- HTSSOP2 package
Block Diagram
发布日期: 2016-01-15
| 更新日期: 2022-03-11