NXP Semiconductors LPC1200 ARM Cortex-M0™微控制器
NXP Semiconductors LPC1200微控制器是由最小、最节能的ARM Cortex-M0™内核供电,为工业控制提供令人信服的解决方案。NXP Semiconductors LPC1200 MCU包括高达128KB的闪存和8KB的SRAM,提供非常适合节能控制和家用电器的可配置外围设备。相比执行典型任务的普通8/16位MCU,这些NXP Cortex-M0 MCU的代码密度高出50%以上。LPC1200 Cortex-M0设备提供多达55个GPIO和板载外围设备,其中包括一个21通道直接存储器存取控制器(DMA)、循环冗余校验引擎(CRC)、比较器、实时时钟(RTC)和1%内部振荡器。特性
- Cortex-M0 core with a 45 CoreMark™ benchmark score at 30MHz
- 32 to 128KB flash memory with 512B erase sector and 8KB increments
- 2 to 8KB SRAM with over 50 memory options for flash and SRAM
- DMA, CRC - supports all peripherals communications
- Up to 55 GPIOs
- 4x timers (32-bit and 16-bit)
- I²C with Fast-mode Plus, SPI, 2x UART (RS-485/IrDA)
- 10-bit 8-channel ADC
- 2x analog comparators
- Windowed watchdog timer and IEC-60730 Class B compliant
- I/O configurator with programmable glitch filter
- 1% accuracy, internal 12MHz oscillator
- 32-bit Real Time Clock (RTC)
应用
- White goods
- Industrial control
- Home automation
- Power conversion
- Lighting
- Alarm systems
- PC peripherals
- POS
Block Diagram
视频
发布日期: 2011-07-13
| 更新日期: 2022-03-11