ODU Military & Defense Connectors

ODU Military and Defense Connectors are designed to be smaller, lighter, and faster, while still withstanding harsh operating and environmental conditions. These high-speed, high-density connectors are highly reliable and ideal for soldier communication systems, military vehicles, and unmanned systems (UAV / UGV / UAS). Other military applications include power management devices, software-defined/air traffic control radios, secure/encrypted communication, VoIP, computer/PAN, and data recording devices.

Note: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features

  • High-speed data-capable, including USB, Ethernet, and HDMI
  • High density, up to 70% size, and weight reduction
  • Rugged, robust housings with non-reflective surfaces
  • IP68, IP69, IP6K8, and IP6K9K watertight protection options
  • Dual-lock and breakaway with threaded coupling ring
  • Cable assembly integrated solutions

Applications

  • Unmanned systems
    • UAV
    • UGV
    • UAS
  • Soldier communication systems
  • Military vehicles

Characteristics

ODU Military & Defense Connectors
发布日期: 2022-02-25 | 更新日期: 2026-07-10