Ohmite TWM/TWW Radial Terminal Power Resistors
Ohmite TWM/TWW Radial Terminal Power Resistors feature a tolerance of 5%, 1000VAC dielectric withstanding voltage, and a 3W to 20W power range. These resistors offer wire-wound and metal oxide materials that result in a flameproof inorganic construction. The TWM/TWW series provides significant board space savings over axial terminal products. Ohmite TWM/TWW Radial Terminal Power Resistors are ideal for low-cost commercial applications.Features
- Economical commercial grade for general-purpose use
- Wirewound and metal oxide construction
- Wide resistance range
- Flameproof inorganic construction
Specifications
- 5% standard tolerance rating
- 1000VAC dielectric withstanding voltage
- 0.01Ω to 200,000Ω resistance range
- -55°C to +275°C operating temperature range
Dimensions
发布日期: 2019-12-16
| 更新日期: 2023-07-20