Olimex Ltd. ESP32-POE IoT Development Boards
Olimex Ltd. ESP32-POE IoT Development Boards are powered by Si3402-B chip that is IEEE 802.3-compliant with pre-standard (legacy) PoE support. These development boards feature ESP32-WROOM-32 Wi-Fi® and BLUETOOTH® module and Ethernet 100Mb interface with IEEE 802.3 PoE support. The Olimex Ltd. ESP32-POE boards draw power from the Ethernet cables and can be expanded with sensors and actuators.The ESP32-POE-EA development board features a module with a U.FL connector and external antenna attached, whereas the ESP32-POE-ISO offers 3000VDC galvanic insulation from Ethernet power. All these Wi-Fi/BLE/Ethernet development boards act as a perfect solution for Internet-of-Things (IoT) projects.
Features
- ESP32-POE-ISO
- Low power design: 200µA consumption in deep sleep
- 3000VDC galvanic insulation between the PoE Ethernet part and board's power supply circuit
- Battery level monitor pin on ADC
- DC-DC 2W 5V/400mA
- External power supply detection pin on ADC
- PCB Dimensions
- 75mm x 28mm (ESP32-POE/- EA)
- 100mm x 28mm (ESP32-POE-ISO)
- ESP32-WROOM-32 Wi-Fi and Bluetooth module
- Ethernet 100Mb interface with IEEE 802.3 PoE support
- Micro USB connector for ESP32 programming
- MicroSD card working in 1bit mode (3 more GPIOs)
- LiPo battery charger with LiPo battery connector
- Two extension connectors, 0.1" step spaced at 1"
- UEXT connector
- User button and reset button
Product Overview
Additional Resources
发布日期: 2019-12-26
| 更新日期: 2023-07-20