Olimex Ltd. MOD-WIFI-ESP8266 Expansion Module

Olimex MOD-WIFI-ESP8266 Expansion Module features an ESP8266EX and UEXT connector that allows easy connection to all Olimex boards with similar connectors. The module adds Wi-Fi capabilities to such board. The ESP8266EX is a highly integrated SoC that includes Tensilica's L106 32-bit core processor; SRAM; power management unit; RF front end. The chip allows the implementation of a Wi-Fi® TCP-IP stack with just a few extra components besides the ESP8266EX.

Features

  • Main chip: EPS8266EX
  • 2MB (16Mb) SPI flash memory
  • UEXT connector
  • Power LED
  • User-programmable LED
  • SMT jumpers for different boot modes (FLASH, UART, SDO) 
  • PCB antenna
  • Pads for a U.FL antenna connector
  • OSHW design
  • 1.38" to 0.69" dimensions
发布日期: 2019-07-17 | 更新日期: 2023-07-20