Olimex Ltd. Medical TI MSP430 Development Board

Olimex Medical TI MSP430 Development Board (MOD-PULSE) is based on TI's MSP430FG439 microcontroller. The Olimex MOD-PULSE is an instrument for monitoring the blood oxygenation of a human. By measuring the oxygen level and heart rate, MOD-PULSE displays the levels of blood oxygenation and heart rate on its LCD display. MOD-PULSE can be connected to a variety of Olimex's development boards via a UEXT connector.

Features

  • Power supply switch
  • +3V lithium battery connector
  • Battery connector for 2 x 1.5V AA batteries
  • DB9 - Female connector
  • System clock crystal
  • Extension pin holes for each microcontroller's ports
  • 134.6mm x 101.6mm dimensions

Block Diagram

Block Diagram - Olimex Ltd. Medical TI MSP430 Development Board
发布日期: 2012-01-09 | 更新日期: 2025-12-17