Olmatic S.USV UPS Mobile Module
Olmatic S.USV UPs Mobile Module is a wireless uninterruptible power supply designed for Aaeon UP boards. This UPs mobile module also provides additional functions to allow the user to optimize the functions of the UP board. The S.USV UPs mobile module features a built-in 300mAh LiPo battery, integrated real-time clock, battery management controller, LED status display, and bootloader for live firmware updates. A fully integrated monitoring system, coupled with a wide spectrum of operating options ensure uninterrupted power supply to the UP board. The USV UPs mobile module can increase battery charging time as it has the ability to adjust the integrated charging current to 300mA, 500mA, or 1A. This UPs mobile module provides a power input for the extended voltage range of 7V to 24V. The power is supplied directly through the J8-connector and therefore uses a common voltage source, eliminating the need for additional cabling or power supply.The S.USV UPs mobile module automatically switches to battery mode when the power supply of the Single-Board Computer (SBC) falls below the adjustable voltage threshold. This keeps the functionality of the UP board over an adjustable time period, allowing the module to bridge the power failure or shutdown the SBC. The operating states or switching operation can be checked and controlled by a software or mobile application using a smartphone or tablet.
Features
- Hardware Attached on Top (HAT) compliant
- Compatible with all UP boards
- Fully functional plug-and-play solution
- Monitoring system
- Intelligent software solution
- Network input with extended voltage range (7V to 24V)
- Built-in 300mAh LiPo battery with adjustable charging function
- Battery monitoring system
- Battery management system
- Time-controlled on and off switching of the UP board
- LED status display
- Bootloader for live firmware updates
Videos
Learn More About
Additional resources
发布日期: 2018-05-21
| 更新日期: 2022-10-04