OLogic Pumpkin Genio 350 Evaluation Kit

OLogic Pumpkin Genio 350 Evaluation Kit is a powerful Edge AI platform featuring the MediaTek Genio 350. The OLogic Pumpkin Genio 350 kit is designed for the demands of mainstream AI + IoT applications, empowering vision and voice edge processing for various functionalities. These functionalities include facial and object recognition, gesture and motion analysis, LPR, voice activation, speed recognition, sound isolation, and biotech and biometric measurements.

Features

  • Edge AI platform for mainstream AI + IoT applications
  • Vision and voice edge processing capabilities
  • Support for facial, object, gesture, and motion recognition
  • Biotech and biometric measurement support
  • Lower cost, mid-range performance platform
  • Utilizes an ultra-efficient 14nm process
  • Suitable for door entry systems, personal gym trainers, and child sleep companion robots
  • Highly integrated with a dedicated APU (AI processor) and DSP
  • Supports higher-performing AI-integrated chips like MediaTek Genio 350 SoC

Applications

  • Facial recognition
  • Object recognition
  • Gesture recognition
  • Motion recognition
  • License Plate Recognition (LPR)
  • Voice activation
  • Speed recognition
  • Sound isolation

Specifications

  • SOC
    • MediaTek Genio 350
  • CPU
    • 4x Arm® Cortex®-A53 up to 2.0GHz
    • 512KB unified L2 cache, Arm NEON
    • Multimedia processing engine
  • GPU
    • Arm Mali-G52 MC1 up to 800MHz
  • APU
    • APU up to 500MHz (285 GMACs)
  • Video
    • H.265 1080p @ 60fps decoder
    • H.264 1080p+720p @ 30fps encoder
  • Display
    • MIPI 4-lane DSI
    • HDMI
  • Camera
    • MIPI CSI-2 ports x3
  • RAM
    • LPDDR4 2GB (upgradable)
  • Flash
    • 16GB e.MMC
  • Wireless
    • Wi-Fi® (802.11ac) 2×2 MIMO dual-band (2.4GHz, 5GHz)
    • BLUETOOTH® 5
  • Expansion
    • 40-pin GPIO connector
  • Power
    • USB Type C™ 5V
  • USB
    • Type C DRP (Host/Device)
    • Type A x2
    • Micro-B (Serial Console)
  • Ethernet
    • 10/100Mbps
  • Audio
    • 3.5mm stereo headset jack

Block Diagram

Block Diagram - OLogic Pumpkin Genio 350 Evaluation Kit
发布日期: 2023-08-04 | 更新日期: 2024-06-06