OmniOn Power DLynx III™ MLX/SLX Non-Isolated DC-DC Converters
OmniOn Power™ DLynx III™ MLX/SLX Non-Isolated DC-DC Converters feature an advanced digital PID-based adjustable digital control loop that ensures loop stability and allows optimization of the converters' dynamic response. These converters also feature a 40A to 160A current range, 0.45VDC to 2VDC output voltage range, output overcurrent protection, digital communication with PMBus, and remote on/off control. Optional SLX satellite modules can increase single output to 320A or provide an independent secondary output of 40A to 160A. The DLynx III non-isolated DC-DC converters are cost-efficient and include an open-frame design. These converters are used in workstations, servers, storage, LANs/WANs, and MCU, FPGA, ASIC, or System-On-Chip (SoC) powered applications.Features
- 40A to 160A current range
- 0.45VDC to 2VDC output voltage range
- PID-based adjustable digital control loop
- Cost-efficient and an open-frame design
- Output overcurrent protection
- Overtemperature protection
- Digital communication with PMBus
- Total efficiency architecture
- Superior thermal performance
- Programmable output voltage
- Remote on/off control
- Monotonic start-up and shutdown
Applications
- Distributed power architectures
- Data and enterprise networks
- Telecommunications equipment
- Broad range of embedded applications
- Industrial, process, and test equipment
- MCU, FPGA, ASIC, or System-On-Chip (SoC) powered applications
- LANs/WANs
- Workstations, servers, and storage
Videos
Additional Resource
发布日期: 2022-09-27
| 更新日期: 2024-08-27