OmniOn Power Naos Raptor Power Modules

OmniOn Power™ Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.
View Results ( 5 ) Page
物料编号 数据表 描述
NQR002A0X4Z NQR002A0X4Z 数据表 DC/DC转换器 - 通孔型 3-14Vin 0.6-5.5Vout 2A
NSR003A0X4Z NSR003A0X4Z 数据表 DC/DC转换器 - SMD型 SIP in 4.5-14Vdc out 0.59-6Vdc 3A
NSR020A0X43Z NSR020A0X43Z 数据表 DC/DC转换器 - 通孔型 0.59-6Vout 20A SIP 4.5-13.8Vin
NSR006A0X4Z NSR006A0X4Z 数据表 DC/DC转换器 - 通孔型 SIP in 4.5-14Vdc out 0.59-6Vdc 6A
NSR010A0X4Z NSR010A0X4Z 数据表 DC/DC转换器 - SMD型 SIP in 4.5-14Vdc out 0.59-6Vdc 10A
发布日期: 2008-05-28 | 更新日期: 2024-08-27