OmniPreSense OPS7243 All-Weather Doppler Radar Sensor
OmniPreSense OPS7243 All-Weather Doppler Radar Sensor with Wi-Fi® provides a simple solution for motion detection, speed, direction, or range reporting. OmniPreSense OPS7243 Sensor comes in an all-weather IP67 enclosure for mounting outdoors. All information is provided over a USB, RS-232, or WiFi interface. Power is provided over a USB or RS-232 cable. A simple API provides control over the reporting format, sample rate, module power levels, and additional features. Low power mode is available for battery operation. The sensor also carries full FCC/IC regulatory approval (OPS243-C pending).Features
- 1m to 100m (3-foot to 328-foot) detection range
- Speed reporting of 138mph (222kmh) or higher
- Speed accuracy to within 1mph (1.6kmh)
- Direction reporting (inbound / outbound)
- Range reporting
- Narrow 20° beam width (-3dBm)
- RS-232 (M12) and USB interface with simple API control
- 1.7W active power, 0.1W low power mode
- 130mm x 130mm x 35mm, 311g form factor
Applications
- Security detection
- Traffic monitors (people, vehicles)
- Object counting
Specifications
- IP67 enclosure for outdoor mounting
- Information provided over a USB, RS-232, or Wi-Fi interface
- Power provided over USB or RS-232 cable
- Carries full FCC/IC regulatory approval (OPS243-C pending)
Field of View
发布日期: 2021-04-06
| 更新日期: 2022-03-11