Omron Industrial Automation H3DK Analog Set Timers
Omron H3DK Analog Set Timers are in-panel units measuring 22.5mm in width. These timers feature user-selectable control circuits in a single unit. The Multi-mode timers have a wide time setting range from 0.1s to 1,200h and a supply voltage range of 24 to 240VAC/DC. The H3DK timers are designed for machines and panels shipped to Europe and Latin America. These timers feature a compact size and DIN rail mounting which is ideal for any space restricted application.Features
- Multiple time ranges and operating modes
- The time-limit DPDT output contacts can be changed to time-limit SPDT and instantaneous SPDT output contacts using a switch
- Sequence checks are easily performed by setting an instantaneous output to 0
- Start signal control for the H3DK-M
Specifications
- 24-240VAC/DC of supply voltage
- 6 and 9 terminals
- DIN mounting style
- Mechanical service life 10,000,000 operations (minimum)
- Electrical service life 100,000 operations (minimum)
发布日期: 2012-08-07
| 更新日期: 2022-03-11