Omron Electronics G5NB Sealed PCB Relays

Omron G5NB Sealed PCB Relays have a slim and compact design with a 3A/5A switching capability. These relays feature a 10kV impulse withstand voltage, 3A maximum switching current, and highly efficient magnetic circuit for high sensitivity. Omron G5NB Relays are available in semi-sealed and sealed types and consume only 200mW power. Typical applications include water heaters, air conditioners, refrigerators, home appliances, and small electric appliances.

The G5NB-1A-HA components come with the Glow Wire standard (IEC/EN 60335-1) for use in Home Appliance (HA). This standard requires the use of fire-resistant materials in the base and case.

Features

  • Highly efficient magnetic circuit for high sensitivity
  • 10kV impulse withstand voltage
  • Conforms to UL/CSA/VDE standards
  • Satisfies EN61010 reinforced insulation requirements
  • 3A/5A switching capability
  • -40°C to +85°C operating temperature range

Applications

  • Water heaters
  • Air conditioners
  • Home appliances
  • Small electric appliances
  • Refrigerators

Dimensions (mm)

Mechanical Drawing - Omron Electronics G5NB Sealed PCB Relays
发布日期: 2009-06-03 | 更新日期: 2024-07-30