Omron Electronics G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.

Features

  • Switching section and driving section are gas-injected and hermetically sealed
  • Space-saving
  • Compact
  • Interrupt high-capacity loads

Applications

  • Clean energy vehicles
  • PV inverters
  • Fuel cells
  • Solar power systems
  • Battery management
  • Industrial equipment
发布日期: 2013-10-10 | 更新日期: 2025-05-29