Omron Electronics G2R Power PCB Relays
Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.Features
- General purpose power relays of single-pole and double-pole
- Safety-oriented design with a dielectric strength of 5kV between coil and contacts
- Surge resistance of 10kV
- AC and DC types are both available for operational coils
- RoHS compliant
- Satisfies the European requirement of UPS
Specifications
- 8A to 16A contact current rating
- 5VDC to 48VDC coil voltage
- 440VAC, 300VDC supply voltage
- 100mΩ to 5.4kΩ coil resistance
发布日期: 2008-11-13
| 更新日期: 2022-03-11