OncQue RBS240x00T Ball-Contact Tilt Sensor Switches

OncQue RBS240x00T Ball-Contact Tilt Sensor Switches are tilt detection solutions that are more economical than IC designs. These sensor switches can detect a 45° tilt within a 360° radius. The RBS240x00T sensor switches feature SMD normal open switch state, 50mΩ contact resistance, 10mA maximum contact current, 50MΩ insulation resistance, and simple ON and OFF signals. These sensor switches include gold-plated balls and terminals and are suitable for vertical PCB. The RBS240x00T sensor switches are used in anti-theft/anti-tamper devices, alarm systems, earthquake detecting, entertainment devices, and wake-up systems for power-saving applications.

Features

  • Detect a 45° tilt within a 360° radius
  • Simple ON and OFF signals
  • SMD normal open switch state
  • Suitable for vertical PCB
  • Housing made of high insulation material, free from electric conduction and rust problem
  • RoHS-compliant, ideal substitute for mercury switches

Specifications

  • 50mΩ contact resistance
  • 10mA maximum contact current
  • 50MΩ insulation resistance
  • 100,000 times electrical life
  • -25°C to 85°C operating temperature range

Applications

  • Anti-theft/anti-tamper devices
  • Alarm systems
  • Rotation detection for monitors
  • Earthquake detecting
  • Entertainment devices
  • Wake-up systems for power-saving

Performance Graph

Performance Graph - OncQue RBS240x00T Ball-Contact Tilt Sensor Switches
发布日期: 2024-08-12 | 更新日期: 2024-09-04