onsemi NCT75 Temperature Sensor

onsemi NCT75 Two-Wire Programmable Temperature Sensor features internal registers accessed via the SMBus/I2C interface. This access allows for current temperature reading, changes to configuration settings, and adjustment to temperature limits. An open-drain over-temperature/interrupt output pin, operated in either comparator or interrupt mode, signals out-of-limit conditions. NCT75 features a high-resolution 12-bit analog-to-digital converter and a shut-down mode to conserve power.

Features

  • 12-bit temperature-to-digital converter
  • 3.0V to 5.5V input voltage range
  • -55°C to +125°C temperature range
  • SMBus/I2C interface
  • Overtemperature indicator
  • Support for SMBus /ALERT
  • Shutdown mode for low power consumption
  • One-shot mode
  • 8-pin DFN, MSOP, and SOIC packages
  • Lead-free

Applications

  • Computer thermal monitoring
  • Thermal protection
  • Isolated sensors
  • Battery management
  • Office electronics
  • Electronic test equipment
  • Thermostat controls
  • System thermal management

Block Diagram

Block Diagram - onsemi NCT75 Temperature Sensor

Typical Application Circuit

Application Circuit Diagram - onsemi NCT75 Temperature Sensor
发布日期: 2012-04-27 | 更新日期: 2022-03-11