onsemi NCP5106和NCP5109高压侧驱动器

安森美半导体NCP5106和NCP5109高压侧驱动器设有两路输出,可直接驱动采用半桥配置的两个N通道功率MOSFET或绝缘栅极双极晶体管(IGBT)。 这些高电压、高侧和低侧驱动器具有每纳秒50伏 (V/ns) 的dV/dt抗扰度,并与3.3V和5V输入逻辑兼容。 这些器件采用自举技术,以确保适当驱动高侧电源开关,并提供坚固的设计。 NCP5106侧驱动器的电压范围高达600V。NCP5109侧驱动器的电压范围高达200V。两款器件 均有两种版本可选。 每款器件的A版本均设有独立的逻辑输入,可适应所有拓扑结构。 B版本设有交叉传导保护,具有100ns的内部固定死区时间。 NCP5106和NCP5109高压侧驱动器采用SOIC−8、PDIP−8和DFN10封装,无铅,并与行业标准器件引脚对引脚兼容。

The onsemi NCP5106 Side Driver offers a voltage range of up to 600V. The NCP5109 Side Driver provides a voltage range of up to 200V. Both devices are offered in two versions. The A version of each features independent logic inputs to accommodate all topologies. The B version features cross-conduction protection with 100nx internal fixed dead time. Offered in SOIC−8, PDIP−8, and DFN10 packages, the NCP5106 and NCP5109 High Voltage Side Drivers are Pb-free and pin-to-pin compatible with industry-standard devices.

特性

  • High voltage range
    • NCP5106: Up to 600V
    • NCP5109: Up to 200V
  • dv/dt immunity ±50V/nsec
  • Gate drive supply range from 10V to 20V
  • High drive and low drive outputs
  • Output source / sink current capability 250mA / 500mA
  • 3.3V and 5V input logic compatible
  • Matched propagation delays between both channels
  • Outputs in phase with the inputs
  • Independent logic inputs to accommodate all topologies (Version A)
  • Cross-conduction protection with 100ns internal fixed dead time (Version B )
  • Under Vcc Lock Out (UVLO) for both channels
  • Pin-to-pin compatible with industry standards
  • Pb-free

应用

  • Half-bridge power converters
  • Any complementary drive converters (A version only)
    • Asymmetrical half-bridge
    • Active clamp
  • Full-bridge converters
  • Solid-state motor drives
发布日期: 2017-05-24 | 更新日期: 2026-09-30